- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- TH Crystal Oscillators ›
- MXO45HS-3C-8M0000
CTS Corporation
MXO45HS-3C-8M0000
Oscillator XO 8MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Oscillator XO 8MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
Search Keywords: MXO45HS3C8M0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:MXO45HS-3C-8M0000
-
Alias/AKA:MXO45HS-3C-8M000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:Crystal Oscillator
-
Mounting:Through Hole
-
Supplier Package:Metal DIP
-
Pin Count:4
-
Load Capacitance:50 pF
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Frequently Asked Questions
Is MXO45HS-3C-8M0000 RoHS compliant?
Yes, MXO45HS-3C-8M0000 is RoHS compliant.
What is the lead time for MXO45HS-3C-8M0000?
The standard lead time for MXO45HS-3C-8M0000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
100
$2.79
300
$2.66
500
$2.60
1,000
$2.29
2,500
$2.28
5,000
$2.27
7,500
$2.26
10,000 +
$2.25
Click for Quote
Log in
to unlock special pricing