- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- TH Crystal Oscillators ›
- MXO45HS-3C-7M372800
MXO45HS-3C-7M372800
CTS Corporation
Oscillator XO 7.3728MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Carton/Tray/Tube
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator XO 7.3728MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Carton/Tray/Tube
Search Keywords: MXO45HS3C7M372800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:MXO45HS-3C-7M372800
-
Alias/AKA:MXO45HS-3C-7M3728
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
850
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$3.20
50
$2.69
100
$2.45
250
$2.29
500
$2.26
750
$2.25
1,000 +
$2.07
Click for Quote
Log in
to unlock special pricing