Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

MXO45HS-3C-4M0000

Oscillator XO 4MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Oscillator XO 4MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
Search Keywords: MXO45HS3C4M0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    MXO45HS-3C-4M0000
  • Alias/AKA:
    MXO45HS-3C-4M000000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Crystal Oscillator
  • Mounting:
    Through Hole
  • Supplier Package:
    Metal DIP
  • Pin Count:
    4
  • Load Capacitance:
    50 pF
  • Operating Temperature:
    -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MXO45HS-3C-4M0000 RoHS compliant?
Yes, MXO45HS-3C-4M0000 is RoHS compliant.
What is the lead time for MXO45HS-3C-4M0000?
The standard lead time for MXO45HS-3C-4M0000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 977
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.65
300
$2.48
500
$2.41
1,000
$2.30
2,500
$2.16
5,000
$1.81
7,500
$1.77
10,000 +
$1.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!