- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- TH Crystal Oscillators ›
- MXO45HS-3C-40M0000
CTS Corporation
MXO45HS-3C-40M0000
Oscillator XO 40MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Oscillator XO 40MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
Search Keywords: MXO45HS3C40M0000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | MXO45HS-3C-40M0000 |
| Alias/AKA: | MXO45HS-3C-40M000000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541600080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Crystal Oscillator |
| Mounting: | Through Hole |
| Supplier Package: | Metal DIP |
| Pin Count: | 4 |
| Load Capacitance: | 50 pF |
| Operating Temperature: | -20 to 70 °C |
Product Guides
+
Frequently Asked Questions
Is MXO45HS-3C-40M0000 RoHS compliant?
Yes, MXO45HS-3C-40M0000 is RoHS compliant.
What is the lead time for MXO45HS-3C-40M0000?
The standard lead time for MXO45HS-3C-40M0000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,033
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
100
$2.79
300
$2.77
500
$2.76
1,000
$2.40
2,500
$2.27
5,000
$2.26
7,500
$2.25
10,000 +
$2.24
Click for Quote
Log in
to unlock special pricing