- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- TH Crystal Oscillators ›
- MXO45HS-3C-14M31818
CTS Corporation
MXO45HS-3C-14M31818
TH Crystal Oscillator 14.3181MHz 5V 50pF 4-Pin Metal DIP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
TH Crystal Oscillator 14.3181MHz 5V 50pF 4-Pin Metal DIP Tray
Search Keywords: MXO45HS3C14M31818
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | MXO45HS-3C-14M31818 |
| Alias/AKA: | MXO45HS-3C-14M318180 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541600080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is MXO45HS-3C-14M31818 RoHS compliant?
Yes, MXO45HS-3C-14M31818 is RoHS compliant.
What is the lead time for MXO45HS-3C-14M31818?
The standard lead time for MXO45HS-3C-14M31818 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
250
$4.46
500
$2.75
750
$2.17
1,000 +
$2.13
Click for Quote
Log in
to unlock special pricing