- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- MXO45HS-2C-66M6666
MXO45HS-2C-66M6666
CTS Corporation
TH Crystal Oscillator 66.6666MHz 5V 30pF 4-Pin Metal DIP Tray
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
TH Crystal Oscillator 66.6666MHz 5V 30pF 4-Pin Metal DIP Tray
Search Keywords: MXO45HS2C66M6666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:MXO45HS-2C-66M6666
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.