- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- MXO45-3I-8M000000
MXO45-3I-8M000000
CTS Corporation
HCMOS/TTL Oscillator - 8 MHz - ±50ppm Stability - 5V - 26mA - -40°C to 85°C - 14-DIP - 4 Leads (Full Size - Metal Can).
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
HCMOS/TTL Oscillator - 8 MHz - ±50ppm Stability - 5V - 26mA - -40°C to 85°C - 14-DIP - 4 Leads (Full Size - Metal Can).
Search Keywords: MXO453I8M000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:MXO45-3I-8M000000
-
Alias/AKA:MXO45-3I-8M0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
28
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
28
$4.09
50
$4.08
100
$4.07
250
$4.06
500
$2.50
750
$1.98
1,000 +
$1.94
Click for Quote
Log in
to unlock special pricing