- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- TH Crystal Oscillators ›
- MXO45-3I-8M0000
MXO45-3I-8M0000
CTS Corporation
Oscillator XO 8MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Carton/Tray/Tube
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Oscillator XO 8MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Carton/Tray/Tube
Search Keywords: MXO453I8M0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:MXO45-3I-8M0000
-
Alias/AKA:MXO45-3I-8M000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Crystal Oscillator14599
-
Mounting:Through Hole
-
Load Capacitance:50 pF
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$4.09
50
$4.08
100
$4.07
250
$4.06
500
$2.50
750
$1.98
1,000 +
$1.94
Click for Quote
Log in
to unlock special pricing