- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- TH Crystal Oscillators ›
- MXO45-3C-8M000000
CTS Corporation
MXO45-3C-8M000000
Oscillator XO 8MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Oscillator XO 8MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
Search Keywords: MXO453C8M000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:MXO45-3C-8M000000
-
Alias/AKA:MXO45-3C-8M0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is MXO45-3C-8M000000 RoHS compliant?
Yes, MXO45-3C-8M000000 is RoHS compliant.
What is the lead time for MXO45-3C-8M000000?
The standard lead time for MXO45-3C-8M000000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
950
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
100
$2.98
300
$2.85
500
$2.76
1,000
$2.49
2,500
$2.34
5,000
$2.33
7,500
$2.32
10,000 +
$2.31
Click for Quote
Log in
to unlock special pricing