- Home ›
- All Products›
- MXO45-3C-5M000000
CTS Corporation
MXO45-3C-5M000000
Oscillator XO 5MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Oscillator XO 5MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
Search Keywords: MXO453C5M000000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | MXO45-3C-5M000000 |
| Alias/AKA: | MXO45-3C-5M0000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541600080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is MXO45-3C-5M000000 RoHS compliant?
Yes, MXO45-3C-5M000000 is RoHS compliant.
What is the lead time for MXO45-3C-5M000000?
The standard lead time for MXO45-3C-5M000000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
100
$2.68
300
$2.49
500
$2.45
1,000
$2.35
2,500
$2.29
5,000
$1.95
7,500
$1.92
10,000 +
$1.83
Click for Quote
Log in
to unlock special pricing