- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- MXO45-3C-4M000000
MXO45-3C-4M000000
CTS Corporation
HCMOS/TTL Oscillator - 4 MHz - ±50ppm Stability - 5V - 26mA - -20°C to 70°C - 14-DIP - 4 Leads (Full Size - Metal Can).
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
HCMOS/TTL Oscillator - 4 MHz - ±50ppm Stability - 5V - 26mA - -20°C to 70°C - 14-DIP - 4 Leads (Full Size - Metal Can).
Search Keywords: MXO453C4M000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:MXO45-3C-4M000000
-
Alias/AKA:MXO45-3C-4M0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
990
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$2.89
100
$2.34
250
$2.22
500
$2.13
1,000
$2.08
3,000
$2.03
5,000
$2.02
8,000 +
$2.01
Click for Quote
Log in
to unlock special pricing