- Home ›
- All Products›
- MXO45-3C-40M000000
MXO45-3C-40M000000
CTS Corporation
Oscillator XO 40MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator XO 40MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
Search Keywords: MXO453C40M000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:MXO45-3C-40M000000
-
Alias/AKA:MXO45-3C-40M0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
250
$3.98
500
$2.45
750
$1.94
1,000 +
$1.90
Click for Quote
Log in
to unlock special pricing