- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- TH Crystal Oscillators ›
- MXO45-3C-2M000000
CTS Corporation
MXO45-3C-2M000000
Oscillator XO 2MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Oscillator XO 2MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
Search Keywords: MXO453C2M000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:MXO45-3C-2M000000
-
Alias/AKA:MXO45-3C-2M0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is MXO45-3C-2M000000 RoHS compliant?
Yes, MXO45-3C-2M000000 is RoHS compliant.
What is the lead time for MXO45-3C-2M000000?
The standard lead time for MXO45-3C-2M000000 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
795
can ship 10/28/26
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
100
$2.21
300
$2.12
500
$2.11
1,000
$2.01
2,500
$1.92
5,000
$1.91
7,500
$1.90
10,000 +
$1.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT