- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- TH Crystal Oscillators ›
- MXO45-3C-20M0000
CTS Corporation
MXO45-3C-20M0000
Oscillator XO 20MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Oscillator XO 20MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
Search Keywords: MXO453C20M0000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | MXO45-3C-20M0000 |
| Alias/AKA: | MXO45-3C-20M000000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541600080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Crystal Oscillator |
| Mounting: | Through Hole |
| Supplier Package: | Metal DIP |
| Pin Count: | 4 |
| Load Capacitance: | 50 pF |
| Operating Temperature: | -20 to 70 °C |
Product Guides
+
Frequently Asked Questions
Is MXO45-3C-20M0000 RoHS compliant?
Yes, MXO45-3C-20M0000 is RoHS compliant.
What is the lead time for MXO45-3C-20M0000?
The standard lead time for MXO45-3C-20M0000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
250
$4.46
500
$2.75
750
$2.17
1,000 +
$2.13
Click for Quote
Log in
to unlock special pricing