- Home ›
- All Products›
- MXO45-3C-1M843200
MXO45-3C-1M843200
CTS Corporation
Oscillator XO 1.8432MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator XO 1.8432MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
Search Keywords: MXO453C1M843200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:MXO45-3C-1M843200
-
Alias/AKA:MXO45-3C-1M8432
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$2.95
100
$2.39
250
$2.29
500
$2.19
1,000
$2.10
3,000
$2.04
5,000
$1.74
8,000 +
$1.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments