- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- TH Crystal Oscillators ›
- MXO45-3C-16M000000
MXO45-3C-16M000000
CTS Corporation
Oscillator XO 16MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Carton/Tray/Tube
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator XO 16MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Carton/Tray/Tube
Search Keywords: MXO453C16M000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:MXO45-3C-16M000000
-
Alias/AKA:MXO45-3C-16M0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
921
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$2.00
100
$1.87
250
$1.82
500
$1.78
1,000
$1.75
3,000
$1.69
5,000 +
$1.46
Click for Quote
Log in
to unlock special pricing