- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- TH Crystal Oscillators ›
- MXO45-2I-20M0000
CTS Corporation
MXO45-2I-20M0000
Oscillator XO 20MHz ±100ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Oscillator XO 20MHz ±100ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
Search Keywords: MXO452I20M0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:MXO45-2I-20M0000
-
Alias/AKA:MXO45-2I-20M000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Crystal Oscillator
-
Mounting:Through Hole
-
Supplier Package:Metal DIP
-
Pin Count:4
-
Load Capacitance:50 pF
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is MXO45-2I-20M0000 RoHS compliant?
Yes, MXO45-2I-20M0000 is RoHS compliant.
What is the lead time for MXO45-2I-20M0000?
The standard lead time for MXO45-2I-20M0000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
250
$1.416
500
$1.062
750
$0.991
1,000 +
$0.971
Click for Quote
Log in
to unlock special pricing