- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- MP200
CTS Corporation
MP200
Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 25Ohm 2-Pin HC-49/U Thru-Hole Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | MP200 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541600060 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Standard Frequency: | 20 MHz |
| Load Capacitance: | Series |
| Frequency Tolerance: | ±30 ppm |
| Supplier Package: | HC-49/U |
| Operating Temperature: | -20 to 70 °C |