Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

MP147

Crystal 14.7456MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 25Ohm 2-Pin HC-49/U Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Crystal 14.7456MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 25Ohm 2-Pin HC-49/U Thru-Hole Bulk
Search Keywords: MP147
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: MP147
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541600050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Standard Frequency: 14.7456 MHz
Load Capacitance: Series
Frequency Tolerance: ±30 ppm
Supplier Package: HC-49/U
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MP147 RoHS compliant?
Yes, MP147 is RoHS compliant.
What is the lead time for MP147?
The standard lead time for MP147 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5,000   can ship 11/18/26
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.951
300
$0.634
1,000
$0.572
2,500
$0.521
5,000
$0.514
7,500
$0.513
10,000
$0.512
15,000 +
$0.510
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!