- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- MP122
MP122
CTS Corporation
Crystal - 12.288MHz - (+/-) 30ppm - 32pF - 30 Ohms - HC-49/U - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Crystal - 12.288MHz - (+/-) 30ppm - 32pF - 30 Ohms - HC-49/U - Through Hole.
Search Keywords: MP122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:MP122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 8/5/26
Minimum Order Quantity:
50
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$0.6115
500
$0.4969
1,000
$0.4746
3,000
$0.4479
5,000
$0.3671
8,000
$0.3638
10,000
$0.3347
15,000 +
$0.3338
Click for Quote
Log in
to unlock special pricing