- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- MP120
MP120
CTS Corporation
Circuit Breaker Current Rating 20A 1 Pole 120V MP-T Series | Siemens MP120
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Current Rating 20A 1 Pole 120V MP-T Series | Siemens MP120
Search Keywords: MP120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:MP120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$0.7567
500
$0.4871
1,000
$0.4361
3,000
$0.4084
5,000
$0.3916
8,000
$0.3896
10,000
$0.3877
15,000 +
$0.3858
Click for Quote
Log in
to unlock special pricing