- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- MP107-E
MP107-E
CTS Corporation
Crystal 10.738635MHz ±30ppm (Tol) ±50ppm (Stability) 32pF FUND 30Ohm 2-Pin HC-49/U Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Crystal 10.738635MHz ±30ppm (Tol) ±50ppm (Stability) 32pF FUND 30Ohm 2-Pin HC-49/U Thru-Hole Bulk
Search Keywords: MP107E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:MP107-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Standard Frequency:10.738635 MHz
-
Load Capacitance:32 pF
-
Frequency Tolerance:±30 ppm
-
Supplier Package:HC-49/U
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$0.6115
500
$0.4969
1,000
$0.4746
3,000
$0.4479
5,000
$0.3671
8,000
$0.3638
10,000
$0.3347
15,000 +
$0.3338
Click for Quote
Log in
to unlock special pricing