- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- MP040
CTS Corporation
MP040
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 100Ohm 2-Pin HC-49 Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 100Ohm 2-Pin HC-49 Thru-Hole Bulk
Search Keywords: MP040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:MP040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Standard Frequency:4 MHz
-
Load Capacitance:20 pF
-
Frequency Tolerance:±30 ppm
-
Supplier Package:HC-49
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Frequently Asked Questions
Is MP040 RoHS compliant?
Yes, MP040 is RoHS compliant.
What is the lead time for MP040?
The standard lead time for MP040 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,875
Can Ship immediately
On Order:
5,000
can ship 10/28/26
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
100
$0.7517
300
$0.7072
1,000
$0.6583
2,500
$0.6211
5,000
$0.5069
7,500
$0.4930
10,000
$0.4537
15,000 +
$0.4407
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT