- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- MP036S
MP036S
CTS Corporation
Crystal 3.579545MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 120Ohm 2-Pin HC-49 Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Crystal 3.579545MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 120Ohm 2-Pin HC-49 Thru-Hole Bulk
Search Keywords: MP036S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:MP036S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
Minimum Order Quantity:
50
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$0.5228
250
$0.4995
500
$0.4894
1,000
$0.4794
3,000
$0.4634
5,000
$0.3870
8,000
$0.3812
15,000 +
$0.3502
Click for Quote
Log in
to unlock special pricing