- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- MP020S
MP020S
CTS Corporation
Crystal 2MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 500Ohm 2-Pin HC-49/US Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Crystal 2MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 500Ohm 2-Pin HC-49/US Thru-Hole Bulk
Search Keywords: MP020S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:MP020S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Standard Frequency:2 MHz
-
Load Capacitance:20 pF
-
Frequency Tolerance:±30 ppm
-
Supplier Package:HC-49/US
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Ships today, if you order in
Minimum Order Quantity:
25
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$1.209
250
$1.074
500
$0.998
1,000
$0.931
3,000
$0.901
5,000
$0.899
8,000
$0.896
10,000 +
$0.894
Click for Quote
Log in
to unlock special pricing