- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- MP018B-E
MP018B-E
CTS Corporation
1.8432 MHz ±30ppm Crystal 18pF 600 Ohms HC-49/U
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
1.8432 MHz ±30ppm Crystal 18pF 600 Ohms HC-49/U
Search Keywords: MP018BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:MP018B-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10,000
can ship 6/17/26
Minimum Order Quantity:
25
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$1.77
250
$1.24
500
$1.14
1,000
$1.06
3,000
$1.02
5,000
$1.01
8,000
$1.00
10,000 +
$0.99
Click for Quote
Log in
to unlock special pricing