Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

M15733/61-0003

EMI Filter Pi-Circuit 25A 350VAC/500VDC Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
EMI Filter Pi-Circuit 25A 350VAC/500VDC Panel Mount
Search Keywords: M15733610003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    M15733/61-0003
  • Alias/AKA:
    4206-502
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    N/A
  • Mounting:
    Panel Mount
  • Maximum Voltage Rating:
    350,500 VAC|VDC
  • Maximum Current Rating:
    25 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M15733/61-0003 RoHS compliant?
Yes, M15733/61-0003 is RoHS compliant.
What is the lead time for M15733/61-0003?
The standard lead time for M15733/61-0003 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
250   can ship 1/27/27
MOQ for out of Stock Qty:
25
34 Weeks can ship 5/20/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$27.84
5
$26.91
10
$22.78
25
$22.29
50
$21.95
75
$21.90
100 +
$21.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!