- Home ›
- All Products›
- M15733/43-0002
M15733/43-0002
CTS Corporation
LC (Pi) EMI Filter - Low Pass - 3rd Filter Order - 1 Channel - 10 A - 100V - C = 1500pF - 50dB @ 200MHz ~ 10GHz - Axial Packag ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
LC (Pi) EMI Filter - Low Pass - 3rd Filter Order - 1 Channel - 10 A - 100V - C = 1500pF - 50dB @ 200MHz ~ 10GHz - Axial Package - Bushing.
Search Keywords: M15733430002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:M15733/43-0002
-
Alias/AKA:4201-506
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$25.54
5
$24.65
10
$24.06
25
$23.70
50
$23.19
100
$22.73
300 +
$13.08
Click for Quote
Log in
to unlock special pricing