- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- M15733/28-0001
M15733/28-0001
CTS Corporation
EMI Filter Pi-Circuit 10A 100VDC Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
EMI Filter Pi-Circuit 10A 100VDC Wire Lead Panel Mount
Search Keywords: M15733280001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:M15733/28-0001
-
Alias/AKA:4201-501
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
872
Can Ship immediately
32 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$25.54
5
$24.65
10
$24.06
25
$23.70
50
$23.19
100
$22.73
300 +
$13.08
Click for Quote
Log in
to unlock special pricing