- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ER3977
ER3977
CTS Corporation
XO (Standard) Oscillator - LVPECL Output - 350 MHz - 2.5V to 3.3V Supply - 65mA Supply (Max) - Enable/Disable Function - 6-SMD ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
XO (Standard) Oscillator - LVPECL Output - 350 MHz - 2.5V to 3.3V Supply - 65mA Supply (Max) - Enable/Disable Function - 6-SMD - No Lead.
Search Keywords: ER3977
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:ER3977
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
625
$3.83
1,250
$2.03
1,875
$1.43
2,500 +
$1.40
Click for Quote
Log in
to unlock special pricing