- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Feed Through ›
- CK70AW152M
CK70AW152M
CTS Corporation
EMI Feedthrough Filter - 1500 pF - 20% Tolerance - 500V - 9.52MM.
Datasheet Accessories Notify Me
RoHS Non-Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
EMI Feedthrough Filter - 1500 pF - 20% Tolerance - 500V - 9.52MM.
Search Keywords: CK70AW152M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CK70AW152M
-
Alias/AKA:0327-042-X5U0-152M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532230040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
34
can ship 5/27/26
MOQ for out of Stock Qty:
25
34 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$37.49
5
$36.25
10
$35.92
25
$29.72
50
$29.12
75
$28.82
100 +
$28.68
Click for Quote
Log in
to unlock special pricing