- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CK60BX470K
CK60BX470K
CTS Corporation
Cap Ceramic Single 47pF X7R 10% Radial Disc 6.35mm 125A°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic Single 47pF X7R 10% Radial Disc 6.35mm 125A°C
Search Keywords: CK60BX470K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CK60BX470K
-
Alias/AKA:0838-040-X7R0-470K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532230060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:472255pF
-
Voltage:N/A
-
Package/Case:N/R
-
Tolerance:102276%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
32 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
63
$47.22
125
$25.20
188
$17.69
250 +
$17.33
Click for Quote
Log in
to unlock special pricing