- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Duplexers ›
- CER0017A
CTS Corporation
CER0017A
RF Duplexer 65dB at 1626.5MHz to 1660.5MHz 65dB at 1525MHz to 1559MHz 3-Pin T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
RF Duplexer 65dB at 1626.5MHz to 1660.5MHz 65dB at 1525MHz to 1559MHz 3-Pin T/R
Search Keywords: CER0017A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CER0017A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Minimum Transmitter to Antenna Attenuation:60 dB
-
Minimum Transmitter to Receiver Isolation @ Transmitter Band:65 dB
-
Maximum Input Power:2 W
-
Maximum Receiver Insertion Loss:1.5 dB
-
Mounting:Surface Mount
-
Minimum Transmitter to Receiver Isolation @ Receiver Band:65 dB
-
Minimum Antenna to Receiver Attenuation:65 dB
-
Family:CER0017A
-
Maximum Transmitter Insertion Loss:1.5 dB
-
Dimension:40.41(Max) x 8.29(Max) x 6.2(Max) mm
Product Guides
+
Frequently Asked Questions
Is CER0017A RoHS compliant?
Yes, CER0017A is RoHS compliant.
What is the lead time for CER0017A?
The standard lead time for CER0017A is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$33.56
5
$32.39
10
$28.32
25
$27.53
50
$26.77
100
$24.31
250 +
$23.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT