- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- CB3LV-6C-20M000000
CB3LV-6C-20M000000
CTS Corporation
Oscillator Xo 20MHZ ±20PPM 30PF Hcmos/ttl 55% 3.3V 4-PIN SMD T/r
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator Xo 20MHZ ±20PPM 30PF Hcmos/ttl 55% 3.3V 4-PIN SMD T/r
Search Keywords: CB3LV6C20M000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3LV-6C-20M000000
-
Alias/AKA:CB3LV-6C-20M0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
250
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$0.835
500
$0.816
1,000
$0.799
3,000
$0.783
5,000
$0.652
8,000
$0.631
10,000
$0.606
15,000 +
$0.604
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments