- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- CB3LV-5I-50M000000
CB3LV-5I-50M000000
CTS Corporation
HCMOS/TTL Clock Oscillator - 50 MHz - ±25ppm Stability - Enable/Disable Function - 3.3V - 40mA - -40°C to 85°C - 4-SMD - No Le ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
HCMOS/TTL Clock Oscillator - 50 MHz - ±25ppm Stability - Enable/Disable Function - 3.3V - 40mA - -40°C to 85°C - 4-SMD - No Lead - Surface Mount.
Search Keywords: CB3LV5I50M000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3LV-5I-50M000000
-
Alias/AKA:CB3LV-5I-50M0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
250
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
250
$1.271
500
$1.220
1,000
$1.132
3,000
$1.063
5,000
$0.967
8,000
$0.964
10,000
$0.962
15,000 +
$0.960
Click for Quote
Log in
to unlock special pricing