- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- CB3LV-5I-40M960000
CB3LV-5I-40M960000
CTS Corporation
Oscillator Xo 40.96MHZ ±25PPM 50PF Hcmos/ttl 55% 3.3V 4-PIN SMD T/r
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator Xo 40.96MHZ ±25PPM 50PF Hcmos/ttl 55% 3.3V 4-PIN SMD T/r
Search Keywords: CB3LV5I40M960000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3LV-5I-40M960000
-
Alias/AKA:CB3LV-5I-40M9600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
250
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
250
$1.093
500
$1.068
1,000
$1.045
3,000
$1.011
5,000
$0.852
8,000
$0.827
10,000
$0.794
15,000 +
$0.785
Click for Quote
Log in
to unlock special pricing