- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- CB3LV-5I-25M000000
CB3LV-5I-25M000000
CTS Corporation
Oscillator XO 25MHz ±25ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator XO 25MHz ±25ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Search Keywords: CB3LV5I25M000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3LV-5I-25M000000
-
Alias/AKA:CB3LV-5I-25M0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Family:N/A
-
Dimension:7 x 5 x 1.8(Max) mm
-
Frequency Stability:±25 ppm
-
Load Capacitance:50 pF
-
Frequency Aging:±5 ppm/(1st) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,750
Can Ship immediately
Minimum Order Quantity:
250
7 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
250
$0.843
500
$0.826
1,000
$0.810
3,000
$0.808
5,000
$0.806
8,000
$0.804
10,000
$0.802
15,000 +
$0.800
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT