- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- CB3LV-5I-10M000000
CTS Corporation
CB3LV-5I-10M000000
SMD Crystal Oscillator 10MHz 3.3V 50pF 4-Pin CSMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Crystal Oscillator 10MHz 3.3V 50pF 4-Pin CSMD T/R
Search Keywords: CB3LV5I10M000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3LV-5I-10M000000
-
Alias/AKA:CB3LV-5I-10M0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is CB3LV-5I-10M000000 RoHS compliant?
Yes, CB3LV-5I-10M000000 is RoHS compliant.
What is the lead time for CB3LV-5I-10M000000?
The standard lead time for CB3LV-5I-10M000000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
Minimum Order Quantity:
250
12 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
250
$2.02
500
$1.94
1,000
$1.85
3,000
$1.72
5,000
$1.42
8,000
$1.37
10,000
$1.27
15,000 +
$1.26
Click for Quote
Log in
to unlock special pricing