- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- CB3LV-5I-100M000000
CTS Corporation
CB3LV-5I-100M000000
TTL Oscillator 3.3V Enable/Disable 4-SMD - 100MHz XO (Standard) HCMOS - No Lead.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TTL Oscillator 3.3V Enable/Disable 4-SMD - 100MHz XO (Standard) HCMOS - No Lead.
Search Keywords: CB3LV5I100M000000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | CB3LV-5I-100M000000 |
| Alias/AKA: | CB3LV-5I-100M0000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310001 |
| COO: | KR |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is CB3LV-5I-100M000000 RoHS compliant?
Yes, CB3LV-5I-100M000000 is RoHS compliant.
What is the lead time for CB3LV-5I-100M000000?
The standard lead time for CB3LV-5I-100M000000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
100
14 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
100
$3.19
250
$3.10
500
$3.04
1,000
$2.97
3,000 +
$2.87
Click for Quote
Log in
to unlock special pricing