- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- CB3LV-5C-25M000000
CB3LV-5C-25M000000
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 160MHz Max, 25MHz Nom, GREEN, CERAMIC PACKAGE-4
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 160MHz Max, 25MHz Nom, GREEN, CERAMIC PACKAGE-4
Search Keywords: CB3LV5C25M000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3LV-5C-25M000000
-
Alias/AKA:CB3LV-5C-25M0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
On Order:
1,000
can ship 7/8/26
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$1.302
500
$0.977
750
$0.911
1,000 +
$0.893
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments