- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- CB3LV-3I-80M000000
CB3LV-3I-80M000000
CTS Corporation
HCMOS/TTL Clock Oscillator - 80 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 40mA - -40°C to 85°C - 4-SMD - No Le ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
HCMOS/TTL Clock Oscillator - 80 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 40mA - -40°C to 85°C - 4-SMD - No Lead - Surface Mount.
Search Keywords: CB3LV3I80M000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3LV-3I-80M000000
-
Alias/AKA:CB3LV-3I-80M0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 7/30/26
1,000
can ship 8/19/26
Minimum Order Quantity:
250
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
250
$1.394
500
$1.331
1,000
$1.274
3,000
$1.189
5,000
$1.003
8,000
$0.966
10,000
$0.928
15,000 +
$0.904
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT