- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- CB3LV-3I-66M0000
CTS Corporation
CB3LV-3I-66M0000
Oscillator XO 66MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Oscillator XO 66MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Search Keywords: CB3LV3I66M0000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | CB3LV-3I-66M0000 |
| Alias/AKA: | CB3LV-3I-66M000000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310001 |
| COO: | KR |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Type: | Crystal Oscillator |
| Load Capacitance: | 30 pF |
| Operating Temperature: | -40 to 85 °C |
| Maximum Symmetry: | 55 % |
| Standard Frequency: | 66 MHz |
| Frequency Stability: | ±50 ppm |
| Frequency Aging: | ±5 (1st) ppm/Year |
| Packaging: | Tape and Reel |
Product Guides
+
Frequently Asked Questions
Is CB3LV-3I-66M0000 RoHS compliant?
Yes, CB3LV-3I-66M0000 is RoHS compliant.
What is the lead time for CB3LV-3I-66M0000?
The standard lead time for CB3LV-3I-66M0000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,132
Can Ship immediately
Minimum Order Quantity:
100
14 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
100
$2.35
250
$2.23
500
$2.13
1,000
$2.04
3,000
$1.89
5,000
$1.56
8,000
$1.51
10,000 +
$1.41
Click for Quote
Log in
to unlock special pricing