- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- CB3LV-3I-33M333300
CB3LV-3I-33M333300
CTS Corporation
TTL Oscillator 3.3V Enable/Disable 4-SMD - 33.3333MHz XO (Standard) HCMOS - No Lead.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
TTL Oscillator 3.3V Enable/Disable 4-SMD - 33.3333MHz XO (Standard) HCMOS - No Lead.
Search Keywords: CB3LV3I33M333300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3LV-3I-33M333300
-
Alias/AKA:CB3LV-3I-33M3333
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
250
$1.202
500
$1.148
1,000
$1.099
3,000
$1.053
5,000
$0.865
8,000
$0.833
10,000
$0.800
15,000 +
$0.798
Click for Quote
Log in
to unlock special pricing