- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CB3LV-3I-32M7680
CB3LV-3I-32M7680
CTS Corporation
HCMOS/TTL Clock Oscillator - 32.768 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 40mA - -40°C to 85°C - 4-SMD - N ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description
+
HCMOS/TTL Clock Oscillator - 32.768 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 40mA - -40°C to 85°C - 4-SMD - No Lead - Surface Mount.
Search Keywords: CB3LV3I32M7680
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3LV-3I-32M7680
-
Alias/AKA:CB3LV-3I-32M768000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.938
3,000
$0.892
5,000
$0.865
8,000
$0.860
10,000
$0.856
15,000
$0.852
25,000 +
$0.847
Click for Quote
Log in
to unlock special pricing