- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- CB3LV-3I-2M048000
CTS Corporation
CB3LV-3I-2M048000
Oscillator Xo 2.048MHZ ±50PPM 30PF Hcmos/ttl 55% 3.3V 4-PIN SMD T/r
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Oscillator Xo 2.048MHZ ±50PPM 30PF Hcmos/ttl 55% 3.3V 4-PIN SMD T/r
Search Keywords: CB3LV3I2M048000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | CB3LV-3I-2M048000 |
| Alias/AKA: | CB3LV-3I-2M0480 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310001 |
| COO: | KR |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is CB3LV-3I-2M048000 RoHS compliant?
Yes, CB3LV-3I-2M048000 is RoHS compliant.
What is the lead time for CB3LV-3I-2M048000?
The standard lead time for CB3LV-3I-2M048000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
Minimum Order Quantity:
250
14 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
250
$1.55
500
$1.52
1,000
$1.49
3,000
$1.44
5,000
$1.20
8,000 +
$1.18
Click for Quote
Log in
to unlock special pricing