- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- CB3LV-3I-20M000000
CB3LV-3I-20M000000
CTS Corporation
TTL Oscillator 3.3V Enable/Disable 4-SMD - 20MHz XO (Standard) HCMOS - No Lead.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description
+
TTL Oscillator 3.3V Enable/Disable 4-SMD - 20MHz XO (Standard) HCMOS - No Lead.
Search Keywords: CB3LV3I20M000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3LV-3I-20M000000
-
Alias/AKA:CB3LV-3I-20M0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,515
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.797
500
$0.779
1,000
$0.763
3,000
$0.747
5,000
$0.622
8,000
$0.604
10,000
$0.580
15,000 +
$0.571
Click for Quote
Log in
to unlock special pricing