- Home ›
- All Products›
- CB3LV-3I-150M000000
CB3LV-3I-150M000000
CTS Corporation
Oscillator XO 150MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator XO 150MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Search Keywords: CB3LV3I150M000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3LV-3I-150M000000
-
Alias/AKA:CB3LV-3I-150M0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
250
$8.55
500
$4.53
750
$3.19
1,000 +
$3.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments