- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- CB3LV-3I-125M0000
CB3LV-3I-125M0000
CTS Corporation
Oscillator XO 125MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator XO 125MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Search Keywords: CB3LV3I125M0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3LV-3I-125M0000
-
Alias/AKA:CB3LV-3I-125M000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Crystal Oscillator
-
Supplier Package:N/A
-
Load Capacitance:15 pF
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:125 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:±5 (1st) ppm/Year
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,965
Can Ship immediately
Minimum Order Quantity:
100
7 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
100
$3.41
250
$3.23
500
$3.09
1,000
$2.95
3,000
$2.73
5,000
$2.32
8,000
$2.29
10,000 +
$2.19
Click for Quote
Log in
to unlock special pricing