- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- CB3LV-3I-10M000000
CB3LV-3I-10M000000
CTS Corporation
TTL Oscillator 3.3V Enable/Disable 4-SMD - 10MHz XO (Standard) HCMOS - No Lead.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
TTL Oscillator 3.3V Enable/Disable 4-SMD - 10MHz XO (Standard) HCMOS - No Lead.
Search Keywords: CB3LV3I10M000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3LV-3I-10M000000
-
Alias/AKA:CB3LV-3I-10M0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Ships today, if you order in
Minimum Order Quantity:
250
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$0.797
500
$0.781
1,000
$0.766
3,000
$0.764
5,000
$0.762
8,000
$0.760
10,000
$0.758
15,000 +
$0.756
Click for Quote
Log in
to unlock special pricing