- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- CB3LV-3C-7M3728
CTS Corporation
CB3LV-3C-7M3728
Oscillator XO 7.3728MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Oscillator XO 7.3728MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Search Keywords: CB3LV3C7M3728
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3LV-3C-7M3728
-
Alias/AKA:CB3LV-3C-7M372800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Crystal Oscillator
-
Supplier Package:N/A
-
Load Capacitance:50 pF
-
Operating Temperature:-20 to 70 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:7.3728 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:±5 (1st) ppm/Year
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CB3LV-3C-7M3728 RoHS compliant?
Yes, CB3LV-3C-7M3728 is RoHS compliant.
What is the lead time for CB3LV-3C-7M3728?
The standard lead time for CB3LV-3C-7M3728 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
250
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
250
$1.70
500
$1.67
1,000
$1.49
3,000
$1.47
5,000
$1.36
8,000
$1.31
10,000
$1.29
15,000 +
$1.27
Click for Quote
Log in
to unlock special pricing